
* Images are for reference only
LGE3D40120D
Extended
- Manufacturer
- LGE
- MFR.Part #
- LGE3D40120D
- JLCPCB Part #
- C53405424
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.2kV 1.8V@20A 110A 140A 2 Independent 200uA@1200V TO-247-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.6417
10+
$4.8406
30+
$4.3641
90+
$3.8828
510+
$3.6615
990+
$3.5614
Related Products
Welcome back, may I help you?