
* Images are for reference only
GBP210
Extended
- Manufacturer
- LGE
- MFR.Part #
- GBP210
- JLCPCB Part #
- C5274433
- Package
- GBP
- Description
- -55℃~+150℃ 1V@1.0A 1kV 2A 50A 5uA Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1057
50+
$0.0842
200+
$0.0707
400+
$0.0627
2400+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?