
* Images are for reference only
LFL18829MTCRD627
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LFL18829MTCRD627
- JLCPCB Part #
- C491705
- Package
- SMD-6P,1.6x0.8mm
- Description
- -40℃~+90℃ 0.8dB 698MHz~960MHz 829MHz SMD-6P,1.6x0.8mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 653
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 652
In-stock Item Pricing
Qty Unit Price
1+
$0.0591
50+
$0.0580
150+
$0.0570
500+
$0.0562
Related Products
Welcome back, may I help you?