This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LFCW-143+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
LFCW-143+
JLCPCB Part #
C4980675
Package
SMD-4P,1.6x0.8mm
Description
-55℃~+125℃ 0MHz~14000MHz 16GHz 50Ω Low-pass Filter SMD-4P,1.6x0.8mm Ceramic Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $6.6437
10+ $5.7147
30+ $5.1469
100+ $4.6711

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons