
* Images are for reference only
LFCW-1062+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCW-1062+
- JLCPCB Part #
- C5663971
- Package
- SMD-4P,1.6x0.8mm
- Description
- -55℃~+100℃ 0.07dB 10.8GHz 50Ω Low-pass Filter SMD-4P,1.6x0.8mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3097
10+
$6.1498
30+
$6.0436
100+
$5.9375
Welcome back, may I help you?