
* Images are for reference only
LFCN-530D+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCN-530D+
- JLCPCB Part #
- C7295440
- Package
- SMD-4P,3.2x1.6mm
- Description
- -55℃~+100℃ 0.14dB 50Ω 700MHz 700MHz SMD-4P,3.2x1.6mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.7817
10+
$5.6448
30+
$5.5546
100+
$5.4644
Related Products
Welcome back, may I help you?