
* Images are for reference only
LFCG-490+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCG-490+
- JLCPCB Part #
- C3034233
- Package
- SMD-8P,2x1.2mm
- Description
- -55℃~+125℃ 1.5dB 490MHz 50Ω Low-pass Filter SMD-8P,2x1.2mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$4.1466
10+
$3.5490
30+
$3.1930
100+
$2.8337
500+
$2.6678
1000+
$2.5937
Related Products
Welcome back, may I help you?