
* Images are for reference only
LO211A-125.000M-50-A
Extended
- Manufacturer
- LFC
- MFR.Part #
- LO211A-125.000M-50-A
- JLCPCB Part #
- C19077086
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 125MHz 3.3V CMOS ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8194
10+
$0.7985
30+
$0.7841
100+
$0.7712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?