
* Images are for reference only
LF120CDT-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LF120CDT-TR
- JLCPCB Part #
- C283489
- Package
- DPAK
- Description
- -40℃~+125℃@(Tj) 1 12V 16V 500mA 500uA 50uV 700mV@(500mA) 82dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1941
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.5075
10+
$0.4527
30+
$0.4253
100+
$0.3980
500+
$0.3818
1000+
$0.3738
Related Products
Welcome back, may I help you?