
* Images are for reference only
LF-3011VA
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LF-3011VA
- JLCPCB Part #
- C5781283
- Package
- SMD-10P
- Description
- -25℃~+75℃ 0.32 1 10mcd 11mm 2V 40mW 5mm 6.8mm 7 Segment Common Anode Red SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$2.1301
10+
$1.7662
30+
$1.5376
100+
$1.3041