
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-10P | |
| Operating Temperature | -25℃~+75℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 6.8mm | |
| Illumination Color | Red | |
| Height | 11mm | |
| Light Intensity | 10mcd | |
| Pd - Power Dissipation | 40mW | |
| Width | 5mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.32 | |
| LED Polarity | Common Cathode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF-3011VK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ROHM Semicon | |
| Package | SMD-10P | |
| Operating Temperature | -25℃~+75℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 6.8mm | |
| Illumination Color | Red | |
| Height | 11mm | |
| Light Intensity | 10mcd | |
| Pd - Power Dissipation | 40mW | |
| Width | 5mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.32 | |
| LED Polarity | Common Cathode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF-3011VK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LF-3011VK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.