* Images are for reference only
VZL101M1VTR-0607
- Manufacturer
- LELON
- MFR.Part #
- VZL101M1VTR-0607
- JLCPCB Part #
- C22394446
- Package
- SMD,D6.3×7.7mm
- Description
- Aluminium Electrolytic Capacitors - SMD 100uF 35 Volts 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VZL101M1VTR-0607 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VZL101M1VTR-0607 technical specifications, attributes, and parameters.
VZL101M1VTR-0607 symbol, PCB footprint from the free EasyEDA PCB design tool.
VZL101M1VTR-0607 datasheets or manufacturer documentation.
Datasheet: VZL101M1VTR-0607 Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products