
* Images are for reference only
7027-d-350
Extended
- Manufacturer
- LEDdynamics
- MFR.Part #
- 7027-d-350
- JLCPCB Part #
- C96526
- Package
- -
- Description
- -40℃~+85℃ 10% 350mA 5V~28V - LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7103
10+
$18.2626
Welcome back, may I help you?