
* Images are for reference only
LC1117CLTR12(H)
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC1117CLTR12(H)
- JLCPCB Part #
- C571482
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.2V 16V 1A 2mA Fixed Over Current Protection、Thermal Shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2375
50+
$0.1869
150+
$0.1653
500+
$0.1383
2500+
$0.1262
5000+
$0.1190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?