
* Images are for reference only
LE50CD-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LE50CD-TR
- JLCPCB Part #
- C222163
- Package
- SOIC-8-150mil
- Description
- -40℃~+125℃@(Tj) 1 100mA 18V 400mV@(100mA) 500uA 50uV 5V 76dB@(120Hz) Enable Fixed Positive SOIC-8-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2549
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2540
In-stock Item Pricing
Qty Unit Price
1+
$0.5301
10+
$0.4237
30+
$0.3706
100+
$0.3190
500+
$0.2868
1000+
$0.2707
Related Products
Welcome back, may I help you?