
* Images are for reference only
LE33CZ-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LE33CZ-TR
- JLCPCB Part #
- C2970701
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 100mA 18V 3.3V 400mV@(100mA) 500uA 50uV 60dB@(10kHz)、75dB、80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1954
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1926
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
10+
$0.4672
30+
$0.4141
100+
$0.3625
500+
$0.3319
1000+
$0.3158
Related Products
Welcome back, may I help you?