
* Images are for reference only
LDLN030G33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN030G33R
- JLCPCB Part #
- C2688672
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mV@(300mA) 16uA 3.3V 300mA 5.5V 7.5uVrms 80dB@(100Hz) Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3089
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3077
In-stock Item Pricing
Qty Unit Price
1+
$0.4930
10+
$0.4060
30+
$0.3706
100+
$0.3239
500+
$0.3029
1000+
$0.2916
Related Products
Welcome back, may I help you?