
* Images are for reference only
LDFMPUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDFMPUR
- JLCPCB Part #
- C672097
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃ 1 16V 300mV@(500mA) 500mA 800mV~12V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.6787
10+
$1.3951
30+
$1.2389
100+
$1.0617
500+
$0.9843
1000+
$0.9489
Related Products
Welcome back, may I help you?