
* Images are for reference only
LDC1614QRGHRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LDC1614QRGHRQ1
- JLCPCB Part #
- C1540277
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 2.7V~3.6V 28 35uA 4 4.08kHz I2C WQFN-16-EP(4x4) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1195
10+
$5.9647
30+
$5.8630
100+
$5.7614
Related Products
Welcome back, may I help you?