
* Images are for reference only
LD59015C33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD59015C33R
- JLCPCB Part #
- C2970952
- Package
- SOT-323-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 210mV@(150mA) 3.3V 5.5V 54dB@(100kHz) 60uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-323-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.0307
10+
$0.8388
30+
$0.7420
100+
$0.6468
500+
$0.5904
1000+
$0.5597
3000+
$0.5533
6000+
$0.5484
Related Products
Welcome back, may I help you?