
* Images are for reference only
LD49300PT08R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD49300PT08R
- JLCPCB Part #
- C283486
- Package
- TO-252-5
- Description
- -25℃~+125℃@(Tj) 3A 400mV@(3A) 5.5V 68dB@(120Hz) 800mV~4.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.8172
10+
$1.7705
30+
$1.7399
100+
$1.7077
Related Products
Welcome back, may I help you?