
* Images are for reference only
LD1085P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1085P
- JLCPCB Part #
- C3748337
- Package
- TO-220FP
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V~28.5V 1.5V@(3A) 30V 3A 5mA 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.8305
10+
$2.3988
30+
$2.1410
100+
$1.8816
500+
$1.7624
1000+
$1.7077
Related Products
Welcome back, may I help you?