
* Images are for reference only
封口袋8cm*12cm
Extended
- Manufacturer
- LCSC
- MFR.Part #
- 封口袋8cm*12cm
- JLCPCB Part #
- C251092
- Package
- -
- Description
- - Consumables for Own Use ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 767
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
500+
$0.0116
1500+
$0.0100
10000+
$0.0090
20000+
$0.0081
50000+
$0.0077
100000+
$0.0076
200000+
$0.0075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?