
* Images are for reference only
LCD0603-4R7K-T
Extended
- Manufacturer
- EMTEK
- MFR.Part #
- LCD0603-4R7K-T
- JLCPCB Part #
- C252080
- Package
- SMD,1.8x1.2mm
- Description
- 16@7.9MHz 4.7uH 400mA 51MHz 970mΩ ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.1199
50+
$0.0935
150+
$0.0803
500+
$0.0703
2500+
$0.0624
5000+
$0.0585
Related Products
Welcome back, may I help you?