
* Images are for reference only
LBAW56LT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAW56LT1G
- JLCPCB Part #
- C12739
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 1 Pair Common Anode 1.25V@150mA 2.5uA 200mA 300mW 500mA 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20341
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19863
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0099
3000+
$0.0075
6000+
$0.0066
24000+
$0.0058
51000+
$0.0054
Related Products
Welcome back, may I help you?