
* Images are for reference only
LB3218T680M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T680M
- JLCPCB Part #
- C223390
- Package
- 1207
- Description
- 1.49Ω 11MHz 145mA 68uH Wire-wound chip inductor ±20% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
50+
$0.0842
150+
$0.0742
500+
$0.0667
2000+
$0.0567
4000+
$0.0538
Related Products
Welcome back, may I help you?