
* Images are for reference only
LB2518T331M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2518T331M
- JLCPCB Part #
- C223325
- Package
- 1007
- Description
- 30mA 330uH 7Ω Wirewound Inductor ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 671
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 652
In-stock Item Pricing
Qty Unit Price
1+
$0.0969
50+
$0.0769
150+
$0.0669
500+
$0.0593
2000+
$0.0534
4000+
$0.0503
Related Products
Welcome back, may I help you?