
* Images are for reference only
LAN7430/Y9X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LAN7430/Y9X
- JLCPCB Part #
- C633486
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 1.8V、2.5V、3.3V 1Gbps GPIO QFN-48-EP(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 208
In-stock Item Pricing
Qty Unit Price
1+
$10.7257
10+
$9.0214
30+
$8.1982
100+
$7.5071
Related Products
Welcome back, may I help you?