
* Images are for reference only
LAD8C05L01
Extended
- Manufacturer
- Brightking
- MFR.Part #
- LAD8C05L01
- JLCPCB Part #
- C523039
- Package
- SOD-882
- Description
- 1 10pF 12V 1uA 4A@8/20us 5.5V 5V ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0189
600+
$0.0160
2000+
$0.0143
10000+
$0.0128
20000+
$0.0121
Related Products
Welcome back, may I help you?