
* Images are for reference only
L99ASC03GTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L99ASC03GTR
- JLCPCB Part #
- C2150702
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+150℃ 15uA 200mA 3 700mA SPI Three Phase TQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3050
10+
$8.1211
30+
$7.9986
100+
$7.8760
Related Products
Welcome back, may I help you?