
* Images are for reference only
L9651
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L9651
- JLCPCB Part #
- C222106
- Package
- PowerSO-20
- Description
- -40℃~+150℃ 2A 4 4.7V~30V 500mΩ Active High Low Side Switch Short-Circuit Protection(SCP)、Over Temperature Protection PowerSO-20 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 31
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.1433
10+
$5.0118
30+
$4.9246
100+
$4.8375
Welcome back, may I help you?