
* Images are for reference only
L9110S
Extended
- Manufacturer
- LANKE
- MFR.Part #
- L9110S
- JLCPCB Part #
- C2984833
- Package
- SOP-8
- Description
- -20℃~+85℃ 2.5V~12V 500mA SOP-8 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5398
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5175
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
50+
$0.1162
150+
$0.1025
500+
$0.0922
2500+
$0.0740
4000+
$0.0698
Related Products
Welcome back, may I help you?