
* Images are for reference only
L9110S
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- L9110S
- JLCPCB Part #
- C2895059
- Package
- SOP-8
- Description
- 0℃~+80℃ 1 1.5A 2.5V~12V 2uA 800mA Yes SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1365
In-stock Item Pricing
Qty Unit Price
1+
$0.2126
50+
$0.1719
150+
$0.1544
500+
$0.1327
2500+
$0.1108
5000+
$0.1050
Related Products
Welcome back, may I help you?