
* Images are for reference only
L7915-1.5A
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- L7915-1.5A
- JLCPCB Part #
- C25503865
- Package
- TO-220-3L
- Description
- 0℃~+150℃@(Tj) 1 1.2A 125uV 15V 25V 60dB@(120Hz) Fixed Negative TO-220-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.2786
50+
$0.2187
150+
$0.1931
500+
$0.1611
2000+
$0.1469
5000+
$0.1384
Welcome back, may I help you?