
* Images are for reference only
L7912CP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7912CP
- JLCPCB Part #
- C2970398
- Package
- TO-220-3
- Description
- 0℃~+150℃@(Tj) 1 1.1V@(1A) 1.5A 12V 200uV 35V 3mA 54dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7685
10+
$0.7508
30+
$0.7395
100+
$0.6911
Related Products
Welcome back, may I help you?