
* Images are for reference only
L78M05DTR(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- L78M05DTR(XBLW)
- JLCPCB Part #
- C49242130
- Package
- TO-252-2L
- Description
- -40℃~+125℃ 1 2V@(500mA) 36V 4mA 500mA 5V 80dB@(120Hz) Fixed Positive TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19079
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 18948
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0418
300+
$0.0364
2500+
$0.0323
5000+
$0.0291
10000+
$0.0275
Related Products
Welcome back, may I help you?