
* Images are for reference only
L78L24ACUTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L24ACUTR
- JLCPCB Part #
- C130141
- Package
- SOT-89-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 200uV 24V 37dB@(120Hz) 40V 6.5mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3824
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3803
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
50+
$0.2092
150+
$0.1903
500+
$0.1669
2500+
$0.1566
5000+
$0.1503
Related Products
Welcome back, may I help you?