
* Images are for reference only
L78L12ABZ
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L12ABZ
- JLCPCB Part #
- C2887428
- Package
- TO-92-3
- Description
- -40℃~+125℃ 100mA 12V 35V 42dB@(120Hz) 80uV Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5243
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5231
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
50+
$0.1478
150+
$0.1325
500+
$0.1131
2500+
$0.1046
5000+
$0.0994
Related Products
Welcome back, may I help you?