
* Images are for reference only
L7809CV
Extended
- Manufacturer
- Minos
- MFR.Part #
- L7809CV
- JLCPCB Part #
- C5377671
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.2A 2V@(1A) 35V 58uV 5mA 71dB@(120Hz) 9V Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1698
50+
$0.1296
150+
$0.1152
500+
$0.0972
2500+
$0.0893
5000+
$0.0845
Related Products
Welcome back, may I help you?