
* Images are for reference only
L6699DTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6699DTR
- JLCPCB Part #
- C726091
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 0.83W 50% 600V 60kHz~235kHz 8.85V~16V Half-Bridge Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 134
In-stock Item Pricing
Qty Unit Price
1+
$1.3371
10+
$1.1068
30+
$0.9779
100+
$0.8345
500+
$0.7701
1000+
$0.7411
Related Products
Welcome back, may I help you?