
* Images are for reference only
L6598D013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6598D013TR
- JLCPCB Part #
- C411395
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 400kHz 50% 600V 8V~16.6V Half-Bridge Isolation Under Voltage Protection、Soft Start SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.7802
10+
$3.2356
30+
$2.9117
100+
$2.5830
500+
$2.4331
1000+
$2.3654
Related Products
Welcome back, may I help you?