
* Images are for reference only
L5991D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5991D
- JLCPCB Part #
- C5267800
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 10V~20V 1MHz 1W 93% Boost、Flyback Isolation Under Voltage Protection、Over Current Protection、Soft Start SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$3.2171
10+
$2.7435
50+
$2.4471
100+
$2.1442
500+
$2.0073
1000+
$1.9477
Related Products
Welcome back, may I help you?