
* Images are for reference only
L4973D5.1-013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4973D5.1-013TR
- JLCPCB Part #
- C2071817
- Package
- SO-20-300mil
- Description
- -40℃~+150℃@(TJ) 1 3.5A 300kHz 8V~55V Adjustable and Fixed Buck Buck Built-in No SO-20-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.5260
10+
$7.3405
30+
$7.2163
100+
$7.0937
Related Products
Welcome back, may I help you?