
* Images are for reference only
L4949EPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4949EPTR-E
- JLCPCB Part #
- C262891
- Package
- SO-20-300mil
- Description
- -40℃~+150℃@(Tj) 1 100mA 28V 300uA 500mV@(100mA) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SO-20-300mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.0335
10+
$2.5711
30+
$2.2957
100+
$2.0170
500+
$1.8897
1000+
$1.8317
Related Products
Welcome back, may I help you?