
* Images are for reference only
L4941BV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4941BV
- JLCPCB Part #
- C283395
- Package
- TO-220AB-3
- Description
- -40℃~+150℃@(Tj) 1 16V 1A 30uV 5V 700mV@(1A) 89dB@(120Hz) 8mA Fixed Positive Reverse connection protection、Short Circuit Protection、Thermal Shutdown TO-220AB-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.4402
10+
$1.2034
50+
$1.0713
100+
$0.9247
500+
$0.8587
1000+
$0.8281
Related Products
Welcome back, may I help you?