
* Images are for reference only
L200HY-D-2A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- L200HY-D-2A
- JLCPCB Part #
- C7465567
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 5.1mm 6mm 8mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1580
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1579
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0123
2000+
$0.0104
4000+
$0.0092
24000+
$0.0082
50000+
$0.0077
Related Products
Welcome back, may I help you?