This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

L-C295JFLBCT

Extended
Manufacturer
PARALIGHT
MFR.Part #
L-C295JFLBCT
JLCPCB Part #
C2962777
Package
SMD-4P,1.6x0.8mm
Description
-40℃~+85℃ 130° 180mcd、180mcd 20mA 2V、3V 468nm、611nm 470nm、605nm 75mW、100mW Amber Color,Blue Discrete Diode Top-mount Water Clear SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 790

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 787

In-stock Item Pricing

Qty Unit Price
1+ $0.0949
50+ $0.0755
150+ $0.0659
500+ $0.0586
2500+ $0.0473
4000+ $0.0444

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons