
* Images are for reference only
L-7104ZGCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-7104ZGCK
- JLCPCB Part #
- C598451
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 3.3V~4.1V 30° 515nm 525nm 8cd~14cd Emerald Green Water Clear 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.4855
10+
$0.3807
30+
$0.3372
100+
$0.2823
500+
$0.2581
1000+
$0.2420
Related Products
Welcome back, may I help you?