
* Images are for reference only
L-7104MD/2GD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-7104MD/2GD
- JLCPCB Part #
- C22371396
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 10mA 2.4V 2.9mm Round Lens 25mcd 50° 565nm 568nm 62.5mW Green Diffused Lens Yellow Green DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6944
10+
$0.6783
30+
$0.6686
100+
$0.6589
Related Products
Welcome back, may I help you?