
* Images are for reference only
L-7104LGD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-7104LGD
- JLCPCB Part #
- C598445
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 1.9V~2.25V 1mcd~3mcd 2.9mm Round Lens 50° 565nm 568nm 62.5mW Emerald Green Green Diffused Lens 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 915
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 915
In-stock Item Pricing
Qty Unit Price
1+
$0.1405
50+
$0.1108
150+
$0.0959
1000+
$0.0848
2000+
$0.0758
5000+
$0.0713
Related Products
Welcome back, may I help you?